Microchip U2793B-MFS technical specifications.
| Package/Case | LSSOP |
| Lead Free | Contains Lead |
| Length | 6.75mm |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Output Power (dBm) | -1dBm |
| Package Quantity | 830 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 150MHz |
| Thickness | 1.3mm |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip U2793B-MFS to view detailed technical specifications.
No datasheet is available for this part.