Microchip U2794B-MFS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 6.75mm |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Nominal Supply Current | 30mA |
| Operating Supply Current | 35mA |
| P1dB | 3.5dBm |
| Package Quantity | 83 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 1.3mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2794B-MFS to view detailed technical specifications.
No datasheet is available for this part.