Microchip U2794B-MFSG3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Operating Supply Current | 35mA |
| P1dB | 3.5dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2794B-MFSG3 to view detailed technical specifications.
No datasheet is available for this part.