Microchip U2794B-NFSG3H technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| P1dB | 3.5dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.3mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2794B-NFSG3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
