Microchip U2796B-MFP technical specifications.
| Package/Case | SOIC |
| Frequency | 2GHz |
| Gain | 9dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 9dB |
| Nominal Supply Current | 3.2mA |
| Operating Supply Current | 3.7mA |
| Package Quantity | 1120 |
| Packaging | Rail/Tube |
| Power Gain | 9dB |
| RoHS Compliant | No |
| Series | U2796 |
| Thickness | 1.4mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2796B-MFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
