Microchip U2796B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Frequency | 2GHz |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 9dB |
| Operating Supply Current | 3.7mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Gain | 9dB |
| RoHS Compliant | No |
| Series | U2796 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U2796B-MFPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
