Microchip U2860B-MFPY technical specifications.
| Package/Case | SO |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 27mA |
| Number of Channels | 2 |
| Package Quantity | 3100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2860B-MFPY to view detailed technical specifications.
No datasheet is available for this part.