Microchip U3280M-NFB technical specifications.
| Package/Case | LSSOP |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.2V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.9V |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | U3280M |
| Thickness | 1.4mm |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U3280M-NFB to view detailed technical specifications.
No datasheet is available for this part.