
The U3280M-NFBG3 is a surface mount LSSOP RF IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.6V and 3.2V, with a typical operating supply current of 40uA. The device is packaged in a lead-free LSSOP package and is available in quantities of 4000 per reel. The U3280M-NFBG3 is not radiation hardened and is not RoHS compliant.
Microchip U3280M-NFBG3 technical specifications.
| Package/Case | LSSOP |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.2V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 2.9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | U3280M |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip U3280M-NFBG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.