Microchip U3741BM-P2FL technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 8.2mA |
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -109dBm |
| Thickness | 2.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U3741BM-P2FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.