Microchip U3741BM-P2FLG3 technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 8.2mA |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -109dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U3741BM-P2FLG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.