The U3741BM-P3FL is a RF transceiver from Microchip, packaged in a SOIC package, with a maximum operating temperature range of -40°C to 105°C. It has a receiving current of 8.2mA and operates at a frequency of 450MHz. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with a quantity of 2100 units.
Microchip U3741BM-P3FL technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 8.2mA |
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -109dBm |
| Thickness | 2.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U3741BM-P3FL to view detailed technical specifications.
No datasheet is available for this part.