Microchip U4083B-MFPG3Y technical specifications.
| Package/Case | SO |
| Gain | 80dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 9V |
| Output Power | 400mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip U4083B-MFPG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.