Microchip U4254BM-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.8mA |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U4254BM-MFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
