Microchip U4256BM-NFS technical specifications.
| Package/Case | LSSOP |
| Frequency | 15MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Package Quantity | 830 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U4256BM-NFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
