Microchip U4256BM-NFSG3 technical specifications.
| Package/Case | LSSOP |
| Frequency | 15MHz |
| Lead Free | Lead Free |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U4256BM-NFSG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
