Microchip U4468B-MG19 technical specifications.
| Package/Case | DIP |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 40mA |
| Number of Channels | 2 |
| Package Quantity | 1400 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip U4468B-MG19 to view detailed technical specifications.
No datasheet is available for this part.