The U4793B-MFP is a surface mount general purpose IC from Microchip with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is not RoHS compliant. The IC has an output current of 20mA and is packaged in a rail/Tube with 5600 units per package.
Microchip U4793B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U4793B-MFP to view detailed technical specifications.
No datasheet is available for this part.