The U4793B-MFPG3 is a surface mount IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is available in quantities of 4000. The IC is lead free and RoHS compliant. It can supply an output current of 20mA.
Microchip U4793B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U4793B-MFPG3 to view detailed technical specifications.
No datasheet is available for this part.