Microchip U6043B-MY technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6043B-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.