The U6046B-MFP is a surface mount clock IC from Microchip, packaged in a SOIC case. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 1.3mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip U6046B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U6046B-MFP to view detailed technical specifications.
No datasheet is available for this part.