
This single channel gate driver is a lead free device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a DIP package and is mounted through a hole. The device is RoHS compliant and has a packaging quantity of 2800 units per rail or tube. The weight of the device is 0.080001 ounces.
Microchip U6083B-MY technical specifications.
| Package/Case | DIP |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1mA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6083B-MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
