The U6803B-MFP is a 3-channel power management IC from Microchip, packaged in a SOIC format. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 3.2mA. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in packaging quantities of 1120 units per rail or tube.
Microchip U6803B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 3.2mA |
| Package Quantity | 1120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U6803B-MFP to view detailed technical specifications.
No datasheet is available for this part.