Microchip U6813B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| Threshold Voltage | 3.05V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U6813B-MFP to view detailed technical specifications.
No datasheet is available for this part.