Microchip U6815BM-NFLG3Y technical specifications.
| Package/Case | SO |
| Fall Time | 100ns |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Outputs | 12 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 600mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6815BM-NFLG3Y to view detailed technical specifications.
No datasheet is available for this part.