Microchip U6820BM-MFP technical specifications.
| Package/Case | SOIC |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 4R |
| Output Current per Channel | 50mA |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U6820BM-MFP to view detailed technical specifications.
No datasheet is available for this part.