This 8-pin SO-8 industrial power management IC operates within a temperature range of -40°C to 100°C. It is designed to handle supply voltages between 9V and 16V. The IC has a single function and is available in a DUAL terminal position. The package dimensions are 3.8mm in width and 4.925mm in length.
Microchip U840B-FP technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip U840B-FP to view detailed technical specifications.
No datasheet is available for this part.