Microchip U893BSE-AFPG3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PRESCALER |
| Power Supply Current-Max (ICC) | 25 |
| Max Frequency@Nom-Sup | 1300000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip U893BSE-AFPG3 to view detailed technical specifications.
No datasheet is available for this part.