The UC1842AY is an 8-channel DC/DC controller from Microchip, designed for operation within a temperature range of -55 to 125°C. It features a DIP-8 package with dimensions of 7.62mm in width and 10.415mm in length. The device has a maximum input voltage rating of 30V and a minimum input voltage rating of 11V. It is a single-function device, suitable for use in military-grade applications.
Microchip UC1842AY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 11 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip UC1842AY to view detailed technical specifications.
No datasheet is available for this part.