The UC1845AY is a DC/DC controller IC with a maximum operating temperature of 125 degrees Celsius and a temperature grade of military. It has 8 terminals and is available in a 8-pin DIP package. The IC operates within an input voltage range of 8.2 to 30 volts. It is designed for use in high-temperature applications and is suitable for use in industrial and automotive environments.
Microchip UC1845AY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip UC1845AY to view detailed technical specifications.
No datasheet is available for this part.