The UC2843AY is an 8-terminal industrial DC/DC controller from Microchip, operating within a temperature range of -40 to 85°C. It features a DIP8 package type and supports input voltages between 8.2 and 30 volts. This device is designed for use in industrial applications and is compliant with relevant specifications.
Microchip UC2843AY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip UC2843AY to view detailed technical specifications.
No datasheet is available for this part.