The UC3845ADM is a commercial temperature DC/DC controller from Microchip. It features a single function and operates over a temperature range of 0°C to 70°C. The device has 8 terminals and is packaged in a ROHS compliant, plastic SOIC-8 package. It can handle input voltages between 8.2V and 30V.
Microchip UC3845ADM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.875 |
| Length | 4.915 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip UC3845ADM to view detailed technical specifications.
No datasheet is available for this part.