Microchip UCS1001-1-BP-TR technical specifications.
| Package/Case | QFN |
| Height | 0.83mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Current | 650uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| USB Standard | USB 2.0 |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1001-1-BP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
