Microchip UCS1001-3-BP technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 650uA |
| Output Current | 2.5A |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1001-3-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
