
The UCS1001-3-BP-TR is a QFN-20 surface mount power management IC from Microchip. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 650uA. This IC is packaged in a RoHS compliant QFN-20 package and is available in quantities of 5000 units per reel. The UCS1001-3-BP-TR is suitable for use in a variety of applications due to its high reliability and long-term stability.
Microchip UCS1001-3-BP-TR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 650uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1001-3-BP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
