Microchip UCS1002-2-BP-TR technical specifications.
| Package/Case | QFN |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Current | 650uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1002-2-BP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
