
Specialty analog circuit, surface mount QFN package, operating from -40°C to 125°C. Features one switch and a 650µA operating supply current. Lead-free and RoHS compliant, supplied on tape and reel.
Microchip UCS1003-1-BP-TR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Current | 650uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1003-1-BP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
