Microchip UCS1003-2-BP-TR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Current | 650uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1003-2-BP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.