
The UCS1003-3-BP-TR is a QFN-20 packaged, 1-channel low power switch from Microchip. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 650uA. The device is RoHS compliant and available in tape and reel packaging. It is not radiation hardened. The UCS1003-3-BP-TR is a surface mount device.
Microchip UCS1003-3-BP-TR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Current | 650uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1003-3-BP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
