20-terminal, QUAD-position power supply support circuit designed for industrial temperature ranges (-40°C to 105°C). Features a nominal supply voltage of 5V with a maximum of 5.5V and a minimum of 4.5V. This integrated circuit offers 3 channels and 1 function, housed in an S-PQCC-N20 JEDEC package with dimensions of 3mm x 3mm. Manufactured to TS 16949 screening levels.
Microchip UCS2114T-1-V/LX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | TS 16949 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip UCS2114T-1-V/LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.