The UCS81001AMR-C1A-V01 is an industrial-grade quad-surface mount IC from Microchip. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 28 terminals and is packaged in a QFN-28 package. It operates within a supply voltage range of 4.5 to 5.5V and is compliant with the TS 16949 screening level.
Microchip UCS81001AMR-C1A-V01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip UCS81001AMR-C1A-V01 to view detailed technical specifications.
No datasheet is available for this part.