The UCS81003AMR-C1A-V03 is an industrial-grade quad USB controller IC from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has 28 terminals and a quad terminal position, packaged in a 5mm x 5mm VQFN-28 package. The IC is compliant with AEC-Q100 and TS 16949 standards.
Microchip UCS81003AMR-C1A-V03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip UCS81003AMR-C1A-V03 to view detailed technical specifications.
No datasheet is available for this part.