
Switching diode, single configuration, featuring 200V peak reverse repetitive voltage and 2A maximum continuous forward current. This component offers a 20A peak non-repetitive surge current and a 1.25V peak forward voltage. Packaged in a 2-pin axial lead case (Case A) with through-hole mounting, it has a package length of 6.35mm (Max) and a seated plane height of 2.16mm (Max). Operating temperature range is -55°C to 150°C.
Microchip UES1104/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Module |
| Package/Case | Case A |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.35(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Package Diameter (mm) | 2.16(Max) |
| Package Weight (g) | 0.34 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200(Min)V |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 1.25V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 50ns |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UES1104/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.