Microchip UES1306/TR13 technical specifications.
| Package/Case | Case E |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.7(Max) |
| Package Diameter (mm) | 3.42(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400(Min)V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 70A |
| Peak Forward Voltage | 1.25V |
| Peak Reverse Current | 20uA |
| Peak Reverse Recovery Time | 50ns |
| Maximum Power Dissipation | 5000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UES1306/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.