
Microchip UFX6000-VE technical specifications.
| Package/Case | LFBGA |
| Data Rate | 480Mbps |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Operating Supply Current | 1.5mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip UFX6000-VE to view detailed technical specifications.
No datasheet is available for this part.
