Microchip UFX7000-VE-TR technical specifications.
| Package/Case | LFBGA |
| Data Rate | 5Gbps |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip UFX7000-VE-TR to view detailed technical specifications.
No datasheet is available for this part.