Microchip UPD1001-A/MQ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip UPD1001-A/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.