This QFN-packaged SPI power management IC operates over a temperature range of -40°C to 85°C and consumes 28mA of supply current at 5.3V. It is RoHS compliant and available in trays of 490 units. The IC is designed for surface mount applications.
Microchip UPD1002-AI/MQ technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip UPD1002-AI/MQ to view detailed technical specifications.
No datasheet is available for this part.