
Surface mount Silicon Controlled Rectifier (SCR) with 125V repetitive peak reverse and forward blocking voltage. Features a 100A surge current rating and 2.5mA maximum holding current. This 3-pin component utilizes a Power Mite package (DO-216-AA) with a lead-frame SMT basic package type, measuring 4.06mm L x 4.39mm W x 1.02mm H. Operating temperature range is -25°C to 125°C.
Microchip UPGA301A/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 4.06 |
| Package Width (mm) | 4.39 |
| Package Height (mm) | 1.02 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 125V |
| Repetitive Peak Forward Blocking Voltage | 125V |
| Surge Current Rating | 100A |
| Maximum Holding Current | 2.5mA |
| Peak On-State Voltage | 1.5@1AV |
| Repetitive Peak Off-State Current | 0.001mA |
| Maximum Gate Trigger Current | 0.02mA |
| Maximum Gate Trigger Voltage | 0.75V |
| Maximum Rate of Rise of Off-State Voltage | 30(Typ)V/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -25 to 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPGA301A/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.