
Surface mount Silicon Controlled Rectifier (SCR) with 100V repetitive peak reverse and forward blocking voltage. Features a 100A surge current rating and 3-pin Power Mite package (DO-216-AA) with lead-frame SMT mounting. Operating junction temperature range is 0 to 125°C, with a maximum gate trigger current of 0.2mA and gate trigger voltage of 0.75V.
Microchip UPGA301AE3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 4.06 |
| Package Width (mm) | 4.39 |
| Package Height (mm) | 1.02 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 100V |
| Repetitive Peak Forward Blocking Voltage | 100V |
| Surge Current Rating | 100A |
| Maximum Holding Current | 5mA |
| Peak On-State Voltage | 1.5@1AV |
| Repetitive Peak Off-State Current | 0.001mA |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 0.75V |
| Maximum Rate of Rise of Off-State Voltage | 30(Typ)V/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 0 to 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPGA301AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.